LM5112MYX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.240
Unit Price: 1,61000 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5112MYX

DigiKey Part Number
LM5112MYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5112MYX
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5112MYX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.3V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 7A
Packaging
Tape & Reel (TR)
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
14ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
8-HVSSOP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5112MYX/NOPBTexas Instruments2.240LM5112MYX/NOPBCT-ND1,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types