
LM5112MY/NOPB | |
|---|---|
DigiKey Part Number | LM5112MY/NOPBTR-ND - Tape & Reel (TR) LM5112MY/NOPBCT-ND - Cut Tape (CT) LM5112MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5112MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,17200 € | 29,30 € |
| 100 | 1,04580 € | 104,58 € |
| 250 | 0,98568 € | 246,42 € |
| 500 | 0,95068 € | 475,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91955 € | 919,55 € |
| 2.000 | 0,89498 € | 1.789,96 € |
| 3.000 | 0,88267 € | 2.648,01 € |
| 5.000 | 0,86904 € | 4.345,20 € |
| 7.000 | 0,86107 € | 6.027,49 € |
| 10.000 | 0,85341 € | 8.534,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


