Similar
Similar
Similar
Similar
Similar
Similar

LM5111-3M | |
|---|---|
DigiKey Part Number | LM5111-3M-ND |
Manufacturer | |
Manufacturer Product Number | LM5111-3M |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-3M Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5111-3MX/NOPB | Texas Instruments | 29 | LM5111-3MX/NOPBCT-ND | 1,88000 € | Similar |
| UCC27524AD | Texas Instruments | 5.424 | 296-36530-5-ND | 2,18000 € | Similar |
| MCP1405-E/SN | Microchip Technology | 0 | MCP1405-E/SN-ND | 2,23000 € | Similar |
| MIC4125YME | Microchip Technology | 158 | 576-1449-ND | 1,71000 € | Similar |
| MIC4125YME-TR | Microchip Technology | 7.643 | MIC4125YME-CT-ND | 1,71000 € | Similar |





