MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM5111-2M/NOPB | |
|---|---|
DigiKey Part Number | LM5111-2M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5111-2M/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-2M/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5111-2MX/NOPB | Texas Instruments | 3.264 | 296-48924-1-ND | 2,18000 € | MFR Recommended |
| IR4426SPBF | Infineon Technologies | 2.403 | IR4426SPBF-ND | 4,00000 € | Similar |
| IR4426STRPBF | Infineon Technologies | 154 | 448-IR4426STRPBFCT-ND | 1,82000 € | Similar |
| IRS4426STRPBF | Infineon Technologies | 4.372 | IRS4426STRPBFCT-ND | 1,10000 € | Similar |
| MCP1403-E/SN | Microchip Technology | 122 | MCP1403-E/SN-ND | 2,12000 € | Similar |








