Direct
MFR Recommended

LM5110-3SD | |
|---|---|
DigiKey Part Number | LM5110-3SDTR-ND - Tape & Reel (TR) LM5110-3SDCT-ND - Cut Tape (CT) LM5110-3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-3SD |
Description | IC GATE DRVR LOW-SIDE 10WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-3SD Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-WSON (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5110-3SD/NOPB | Texas Instruments | 0 | LM5110-3SD/NOPBCT-ND | 1,48161 € | Direct |
| UCC27425DR | Texas Instruments | 3.002 | 296-UCC27425DRCT-ND | 1,18000 € | MFR Recommended |



