Direct

LM5110-2SD | |
|---|---|
DigiKey Part Number | LM5110-2SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5110-2SD |
Description | IC GATE DRVR LOW-SIDE 10WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-2SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |


