Low-Side Gate Driver IC Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting 10-WSON (4x4)
10-DFN

LM5110-2SD/NOPB

DigiKey Part Number
296-LM5110-2SD/NOPBTR-ND - Tape & Reel (TR)
296-LM5110-2SD/NOPBCT-ND - Cut Tape (CT)
296-LM5110-2SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5110-2SD/NOPB
Description
IC GATE DRVR LOW-SIDE 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5110-2SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,59800 €15,98 €
251,46040 €36,51 €
1001,30850 €130,85 €
2501,23628 €309,07 €
5001,19268 €596,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,00963 €1.009,63 €
2.0000,98323 €1.966,46 €
3.0000,97001 €2.910,03 €
5.0000,95537 €4.776,85 €
7.0000,94681 €6.627,67 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €