
LM5110-2MX/NOPB | |
|---|---|
DigiKey Part Number | 296-48584-2-ND - Tape & Reel (TR) 296-48584-1-ND - Cut Tape (CT) 296-48584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-2MX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-2MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50400 € | 37,60 € |
| 100 | 1,34780 € | 134,78 € |
| 250 | 1,27336 € | 318,34 € |
| 500 | 1,24168 € | 620,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15250 € | 2.881,25 € |
| 5.000 | 1,12899 € | 5.644,95 € |
| 7.500 | 1,11722 € | 8.379,15 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

