
LM5110-1SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45402-2-ND - Tape & Reel (TR) 296-45402-1-ND - Cut Tape (CT) 296-45402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-1SDX/NOPB |
Description | IC GATE DRVR LOW-SIDE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-1SDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-WSON (4x4) |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62600 € | 16,26 € |
| 25 | 1,48520 € | 37,13 € |
| 100 | 1,33100 € | 133,10 € |
| 250 | 1,25752 € | 314,38 € |
| 500 | 1,22624 € | 613,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,11820 € | 5.031,90 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

