Direct

LM5109ASDX | |
|---|---|
DigiKey Part Number | LM5109ASDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5109ASDX |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5109ASDX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 108 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-WSON (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5109ASDX/NOPB | Texas Instruments | 0 | 296-LM5109ASDX/NOPBCT-ND | 1,23000 € | Direct |


