



LM5106SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44568-2-ND - Tape & Reel (TR) 296-44568-1-ND - Cut Tape (CT) 296-44568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5106SDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5106SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,94120 € | 23,53 € |
| 100 | 0,83710 € | 83,71 € |
| 250 | 0,78748 € | 196,87 € |
| 500 | 0,75756 € | 378,78 € |
| 1.000 | 0,73292 € | 732,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,71423 € | 3.214,04 € |
| 9.000 | 0,70054 € | 6.304,86 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |









