LMR14020QDPRRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR14020QDPRRQ1
10-WFDFN Exp Pkg

LM5106SD/NOPB

DigiKey Part Number
LM5106SD/NOPBTR-ND - Tape & Reel (TR)
LM5106SD/NOPBCT-ND - Cut Tape (CT)
LM5106SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5106SD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5106SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.2A, 1.8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,53800 €15,38 €
251,40480 €35,12 €
1001,25820 €125,82 €
2501,18828 €297,07 €
5001,14616 €573,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97360 €973,60 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €