


LM5104SD/NOPB | |
|---|---|
DigiKey Part Number | LM5104SD/NOPBTR-ND - Tape & Reel (TR) LM5104SD/NOPBCT-ND - Cut Tape (CT) LM5104SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5104SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5104SD/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 600ns, 600ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,58720 € | 64,68 € |
| 100 | 2,33960 € | 233,96 € |
| 250 | 2,22144 € | 555,36 € |
| 500 | 2,21516 € | 1.107,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09164 € | 2.091,64 € |
| 2.000 | 2,04342 € | 4.086,84 € |
| 3.000 | 2,01926 € | 6.057,78 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

