
LM5102MMX/NOPB | |
|---|---|
DigiKey Part Number | LM5102MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5102MMX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5102MMX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 1.6A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 600ns, 600ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-VSSOP |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,66354 € | 5.822,39 € |
| Unit Price without VAT: | 1,66354 € |
|---|---|
| Unit Price with VAT: | 1,97961 € |

