
LM5102MM/NOPB | |
|---|---|
DigiKey Part Number | LM5102MM/NOPBTR-ND - Tape & Reel (TR) LM5102MM/NOPBCT-ND - Cut Tape (CT) LM5102MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5102MM/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5102MM/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 600ns, 600ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-VSSOP |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,33040 € | 58,26 € |
| 100 | 2,10410 € | 210,41 € |
| 250 | 1,99616 € | 499,04 € |
| 500 | 1,98302 € | 991,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87756 € | 1.877,56 € |
| 2.000 | 1,83347 € | 3.666,94 € |
| 3.000 | 1,81140 € | 5.434,20 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |







