Similar

LM5101SD/NOPB | |
|---|---|
DigiKey Part Number | LM5101SD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5101SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5101SD/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 1.6A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 600ns, 600ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5101ASD/NOPB | Texas Instruments | 2.778 | LM5101ASD/NOPBCT-ND | 4,08000 € | Similar |


