Direct
Similar

LM5101CMAX | |
|---|---|
DigiKey Part Number | LM5101CMAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5101CMAX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5101CMAX Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 990ns, 715ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5101CMAX/NOPB | Texas Instruments | 2.287 | 296-LM5101CMAX/NOPBCT-ND | 3,35000 € | Direct |
| ISL2111ABZ | Renesas Electronics Corporation | 5.078 | ISL2111ABZ-ND | 5,93000 € | Similar |



