Direct
Similar

LM5101BSD | |
|---|---|
DigiKey Part Number | LM5101BSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5101BSD |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5101BSD Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 570ns, 430ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5101BSD/NOPB | Texas Instruments | 0 | LM5101BSD/NOPBCT-ND | 2,33236 € | Direct |
| ISL2111ARTZ | Renesas Electronics Corporation | 1.774 | ISL2111ARTZ-ND | 6,00000 € | Similar |



