
LM5101AMX/NOPB | |
|---|---|
DigiKey Part Number | LM5101AMX/NOPBTR-ND - Tape & Reel (TR) LM5101AMX/NOPBCT-ND - Cut Tape (CT) LM5101AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101AMX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5101AMX/NOPB Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,72600 € | 27,26 € |
| 25 | 2,50680 € | 62,67 € |
| 100 | 2,26550 € | 226,55 € |
| 250 | 2,15048 € | 537,62 € |
| 500 | 2,14176 € | 1.070,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96392 € | 4.909,80 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |







