Similar
Similar

LM5100ASDX/NOPB | |
|---|---|
DigiKey Part Number | LM5100ASDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5100ASDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5100ASDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL2111ARTZ | Renesas Electronics Corporation | 1.774 | ISL2111ARTZ-ND | 6,05000 € | Similar |
| ISL2111ARTZ-T | Renesas Electronics Corporation | 11.498 | ISL2111ARTZ-TCT-ND | 6,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,29077 € | 5.808,47 € |
| Unit Price without VAT: | 1,29077 € |
|---|---|
| Unit Price with VAT: | 1,53602 € |


