
LM5100AMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35303-2-ND - Tape & Reel (TR) 296-35303-1-ND - Cut Tape (CT) 296-35303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5100AMX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5100AMX/NOPB Models |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIP2100EIBZ | Renesas Electronics Corporation | 1.297 | HIP2100EIBZ-ND | 96,04000 € | Similar |
| HIP2100EIBZT | Renesas Electronics Corporation | 1.619 | 20-HIP2100EIBZTCT-ND | 96,04000 € | Similar |
| HIP2100IBZ | Renesas Electronics Corporation | 4.550 | HIP2100IBZ-ND | 96,04000 € | Similar |
| HIP2100IBZT | Renesas Electronics Corporation | 3.940 | HIP2100IBZTCT-ND | 96,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,89360 € | 47,34 € |
| 100 | 1,70370 € | 170,37 € |
| 250 | 1,61312 € | 403,28 € |
| 500 | 1,58864 € | 794,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46616 € | 3.665,40 € |
| 5.000 | 1,43756 € | 7.187,80 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

