
LM5100AMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35303-2-ND - Tape & Reel (TR) 296-35303-1-ND - Cut Tape (CT) 296-35303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5100AMX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5100AMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,90240 € | 47,56 € |
| 100 | 1,71150 € | 171,15 € |
| 250 | 1,62048 € | 405,12 € |
| 500 | 1,59586 € | 797,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47284 € | 3.682,10 € |
| 5.000 | 1,44411 € | 7.220,55 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

