Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
LP3891EMR-1.8/NOPB

LM5100AMR/NOPB

DigiKey Part Number
296-50622-ND
Manufacturer
Manufacturer Product Number
LM5100AMR/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM5100AMR/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
2.3V, -
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
430ns, 260ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SO PowerPad
Voltage - Supply
9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,29300 €22,93 €
951,90326 €180,81 €
1901,82500 €346,75 €
2851,78579 €508,95 €
5701,72830 €985,13 €
1.0451,68639 €1.762,28 €
2.5651,63610 €4.196,60 €
5.0351,60585 €8.085,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €