Direct
Similar
Similar
Similar
Similar
Similar
Similar

LM50CIM3X | |
|---|---|
DigiKey Part Number | LM50CIM3XTR-ND - Tape & Reel (TR) LM50CIM3XCT-ND - Cut Tape (CT) LM50CIM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50CIM3X |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50CIM3X Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 4.5V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM50CIM3X/NOPB | Texas Instruments | 41.779 | LM50CIM3X/NOPBCT-ND | 0,84000 € | Direct |
| DS60R+T&R | Analog Devices Inc./Maxim Integrated | 2.376 | 175-DS60R+T&RCT-ND | 2,97000 € | Similar |
| MCP9700AT-E/TT | Microchip Technology | 49.281 | MCP9700AT-E/TTCT-ND | 0,41000 € | Similar |
| MCP9700T-E/TT | Microchip Technology | 22.990 | MCP9700T-E/TTCT-ND | 0,34000 € | Similar |
| MCP9701AT-E/TT | Microchip Technology | 9.691 | MCP9701AT-E/TTCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17403 € | 3.522,09 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |




