
LM5085SDE/NOPB | |
---|---|
DigiKey Part Number | LM5085SDE/NOPBTR-ND - Tape & Reel (TR) LM5085SDE/NOPBCT-ND - Cut Tape (CT) LM5085SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085SDE/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5085SDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,53000 € | 2,53 € |
10 | 1,89100 € | 18,91 € |
25 | 1,73120 € | 43,28 € |
100 | 1,55580 € | 155,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,47224 € | 368,06 € |
500 | 1,42190 € | 710,95 € |
750 | 1,39668 € | 1.047,51 € |
1.250 | 1,36874 € | 1.710,93 € |
1.750 | 1,35240 € | 2.366,70 € |
2.500 | 1,33669 € | 3.341,72 € |
6.250 | 1,30287 € | 8.142,94 € |
Unit Price without VAT: | 2,53000 € |
---|---|
Unit Price with VAT: | 3,01070 € |