Direct
Similar

LM5085MYE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5085MYE/NOPBTR-ND - Tape & Reel (TR) 296-LM5085MYE/NOPBCT-ND - Cut Tape (CT) 296-LM5085MYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MYE/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MYE/NOPB Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-HVSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5085MYX/NOPB | Texas Instruments | 0 | 296-46306-1-ND | 2,41000 € | Direct |
| TPS53125RGET | Texas Instruments | 948 | 296-TPS53125RGETCT-ND | 5,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94760 € | 48,69 € |
| 100 | 1,75320 € | 175,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66044 € | 415,11 € |
| 500 | 1,60454 € | 802,27 € |
| 750 | 1,57652 € | 1.182,39 € |
| 1.250 | 1,54550 € | 1.931,88 € |
| 1.750 | 1,52735 € | 2.672,86 € |
| 2.500 | 1,50991 € | 3.774,78 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |




