
LM5085MME/NOPB | |
|---|---|
DigiKey Part Number | LM5085MME/NOPBTR-ND - Tape & Reel (TR) LM5085MME/NOPBCT-ND - Cut Tape (CT) LM5085MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MME/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,74280 € | 43,57 € |
| 100 | 1,56650 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48240 € | 370,60 € |
| 500 | 1,43168 € | 715,84 € |
| 750 | 1,40629 € | 1.054,72 € |
| 1.250 | 1,37815 € | 1.722,69 € |
| 1.750 | 1,36170 € | 2.382,97 € |
| 2.500 | 1,34588 € | 3.364,70 € |
| 6.250 | 1,31183 € | 8.198,94 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |



