Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5073MH

DigiKey Part Number
LM5073MH-ND
Manufacturer
Manufacturer Product Number
LM5073MH
Description
IC POE CNTRL 1 CHANNEL 14HTSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5073MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
9V ~ 70V
Packaging
Tube
Current - Supply
2mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Power - Max
12.95 W
Supplier Device Package
14-HTSSOP
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types