
LM5072MH-80 | |
|---|---|
DigiKey Part Number | LM5072MH-80-ND |
Manufacturer | |
Manufacturer Product Number | LM5072MH-80 |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5072MH-80 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 70V |
Packaging Tube | Current - Supply 2mA (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 16-HTSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense Yes |

