Direct

LM5071MT-80 | |
|---|---|
DigiKey Part Number | LM5071MT-80-ND |
Manufacturer | |
Manufacturer Product Number | LM5071MT-80 |
Description | IC POE CNTRL 1 CHANNEL 16TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5071MT-80 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 1.8V ~ 60V |
Packaging Tube | Current - Supply 1mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 16-TSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5071MT-80/NOPB | Texas Instruments | 362 | LM5071MT-80/NOPB-ND | 4,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 2,33495 € | 429,63 € |
| Unit Price without VAT: | 2,33495 € |
|---|---|
| Unit Price with VAT: | 2,77859 € |


