
LM5070SD-80/NOPB | |
|---|---|
DigiKey Part Number | LM5070SD-80/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5070SD-80/NOPB |
Description | IC POE CNTRL 1 CHANNEL 16WSON |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5070SD-80/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 1.8V ~ 75V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42644 € | 1.426,44 € |
| 2.000 | 1,39138 € | 2.782,76 € |
| 3.000 | 1,37382 € | 4.121,46 € |
| 5.000 | 1,35436 € | 6.771,80 € |
| Unit Price without VAT: | 1,42644 € |
|---|---|
| Unit Price with VAT: | 1,69746 € |

