
LM5069MMX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-49221-2-ND - Tape & Reel (TR) 296-49221-1-ND - Cut Tape (CT) 296-49221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5069MMX-1/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5069MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,70760 € | 42,69 € |
| 100 | 1,53350 € | 153,35 € |
| 250 | 1,45048 € | 362,62 € |
| 500 | 1,42206 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,30247 € | 4.558,65 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











