
LM5067MMX-1/NOPB | |
|---|---|
DigiKey Part Number | LM5067MMX-1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5067MMX-1/NOPB |
Description | IC HOT SWAP CTRLR -48V 10VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -9V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,39856 € | 4.894,96 € |
| Unit Price without VAT: | 1,39856 € |
|---|---|
| Unit Price with VAT: | 1,66429 € |


