Hot Swap Controller 1 Channel -48V 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5067MM-1/NOPB

DigiKey Part Number
296-43415-2-ND - Tape & Reel (TR)
296-43415-1-ND - Cut Tape (CT)
296-43415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5067MM-1/NOPB
Description
IC HOT SWAP CTRLR -48V 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5067MM-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -9V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03100 €20,31 €
251,86120 €46,53 €
1001,67460 €167,46 €
2501,58576 €396,44 €
5001,53216 €766,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,53268 €1.532,68 €
2.0001,49529 €2.990,58 €
3.0001,47655 €4.429,65 €
5.0001,45580 €7.279,00 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €