


LM5056PMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-37380-2-ND - Tape & Reel (TR) 296-37380-1-ND - Cut Tape (CT) 296-37380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5056PMHX/NOPB |
Description | IC SUPERVISORY/SYS MGMT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5056PMHX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Base Station-Networking Line Cards, Servers | Supplier Device Package 28-HTSSOP |
Current - Supply 6.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,18700 € | 41,87 € |
| 25 | 3,86960 € | 96,74 € |
| 100 | 3,52100 € | 352,10 € |
| 250 | 3,35480 € | 838,70 € |
| 500 | 3,25468 € | 1.627,34 € |
| 1.000 | 3,17226 € | 3.172,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,99539 € | 7.488,48 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

