


LM5056PMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5056PMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5056PMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5056PMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5056PMHE/NOPB |
Description | IC SUPERVISORY/SYS MGMT 28HTSSOP |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5056PMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 6.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,34000 € | 73,40 € |
| 25 | 6,83040 € | 170,76 € |
| 100 | 6,27100 € | 627,10 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

