LM5041MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13
Unit Price: 3,58000 €
Datasheet
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5041MTC

DigiKey Part Number
LM5041MTC-ND
Manufacturer
Manufacturer Product Number
LM5041MTC
Description
IC REG CTRLR MULT TOP 16TSSOP
Customer Reference
Detailed Description
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5041MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
15V ~ 90V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 600kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Half-Bridge, Push-Pull
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
16-TSSOP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5041MTC/NOPBTexas Instruments13LM5041MTC/NOPB-ND3,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types