
LM5041AMTC | |
|---|---|
DigiKey Part Number | LM5041AMTC-ND |
Manufacturer | |
Manufacturer Product Number | LM5041AMTC |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5041AMTC Models |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 90V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 600kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Half-Bridge, Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |


