Image for LM5037EVAL/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5037EVAL/NOPB

DigiKey Part Number
LM5037EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5037EVAL/NOPB
Description
EVAL BOARD FOR LM5037
Customer Reference
Detailed Description
LM5037 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
10A
Voltage - Input
36V ~ 72V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LM5037
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.