
LM5035CSQX/NOPB | |
|---|---|
DigiKey Part Number | LM5035CSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5035CSQX/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5035CSQX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 500kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-WQFN (4x5) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,60199 € | 11.708,95 € |
| Unit Price without VAT: | 2,60199 € |
|---|---|
| Unit Price with VAT: | 3,09637 € |


