LM5035BMH/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,45613 $
Datasheet
TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5035BMH/NOPB

DigiKey Part Number
LM5035BMH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5035BMH/NOPB
Description
IC REG CTRLR HALF-BRIDGE 20TSSOP
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5035BMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
13V ~ 105V
Frequency - Switching
200kHz, 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types