


LM5035AMH-1/NOPB | |
|---|---|
DigiKey Part Number | LM5035AMH-1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5035AMH-1/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 28TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5035AMH-1/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 500kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Output Phases 1 | Base Product Number |


