LM5032MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 343
Unit Price: 3,66000 €
Datasheet
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5032MTC

DigiKey Part Number
LM5032MTC-ND
Manufacturer
Manufacturer Product Number
LM5032MTC
Description
IC REG CTRLR FWRD CONV 16TSSOP
Customer Reference
Detailed Description
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5032MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 600kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
76%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
2
Supplier Device Package
16-TSSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5032MTC/NOPBTexas Instruments343LM5032MTC/NOPB-ND3,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types