Direct

LM5030MMX | |
|---|---|
DigiKey Part Number | LM5030MMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5030MMX |
Description | IC REG CTRLR MULT TOP 10MSOP |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5030MMX Models |
Category | Frequency - Switching 200kHz, 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 14V ~ 90V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5030MMX/NOPB | Texas Instruments | 2.476 | 296-42678-1-ND | 2,65000 € | Direct |



