
LM5027AMH/NOPB | |
|---|---|
DigiKey Part Number | LM5027AMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5027AMH/NOPB |
Description | IC REG CTRLR FWRD CONV 20TSSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5027AMH/NOPB Models |
Category | Frequency - Switching 310kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 72.5% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 3 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 13V ~ 90V |

