LM5026MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.723
Unit Price: 2,92000 €
Datasheet
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5026MTX

DigiKey Part Number
LM5026MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5026MTX
Description
IC REG CTRLR FWRD CONV 16TSSOP
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5026MTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Frequency - Switching
200kHz ~ 590kHz
Duty Cycle (Max)
70%, 80%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types