Direct
MFR Recommended

LM5026MT | |
|---|---|
DigiKey Part Number | LM5026MT-ND |
Manufacturer | |
Manufacturer Product Number | LM5026MT |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5026MT Models |
Category | Frequency - Switching 200kHz ~ 590kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 70%, 80% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Reset, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5026MT/NOPB | Texas Instruments | 247 | LM5026MT/NOPB-ND | 3,32000 € | Direct |
| LM5026MTX/NOPB | Texas Instruments | 1.783 | LM5026MTX/NOPBCT-ND | 2,97000 € | MFR Recommended |



