Direct

LM5026EVAL | |
|---|---|
DigiKey Part Number | LM5026EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5026EVAL |
Description | EVAL BOARD FOR LM5026 |
Customer Reference | |
Detailed Description | LM5026 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 30A | |
Voltage - Input | 36V ~ 78V | |
Regulator Topology | Buck | |
Frequency - Switching | 230kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5026 | |
Note | - | |
Base Product Number |




