
LM5025EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5025EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5025EVAL/NOPB |
Description | EVAL BOARD FOR LM5025 |
Customer Reference | |
Detailed Description | LM5025 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Input 36V ~ 72V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 230kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5025 |
Voltage - Output 3.3V | Base Product Number |



