
LM5022SEPBLDT/NOPB | |
|---|---|
DigiKey Part Number | 296-45760-ND |
Manufacturer | |
Manufacturer Product Number | LM5022SEPBLDT/NOPB |
Description | WEBENCH BUILD IT BOARD LM5022 |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |

